DAC, Audio 24 b 200k I2S 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAC, Audio 24 b 200k I2S 28-SSOP
28-SSOP Pkg

PCM1738E

DigiKey Part Number
PCM1738E-ND
Manufacturer
Manufacturer Product Number
PCM1738E
Description
IC DAC/AUDIO 24BIT 200K 28SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DAC, Audio 24 b 200k I2S 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM1738E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
200k
Data Interface
I2S
Voltage Supply Source
Analog and Digital
Voltage - Supply
3V ~ 3.6V, 5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 32.201 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
9414,04319 €1.320,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,04319 €
Unit Price with VAT:16,71140 €

Other Suppliers on DigiKey

32.201In Stock
Ships from Rochester Electronics, LLC