
PCM1727E | |
|---|---|
DigiKey Part Number | PCM1727E-ND |
Manufacturer | |
Manufacturer Product Number | PCM1727E |
Description | IC DAS/ADC/DAC SPECIAL 24-SSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 96k I2S 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1727E Models |
Category | Data Interface I2S |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Series | Voltage - Supply 5V |
Packaging Tube | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type DAC, Audio | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Number of Channels 3 | Supplier Device Package 24-SSOP |
Resolution (Bits) 24 b | Base Product Number |
Sampling Rate (Per Second) 96k |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCM1723E | Rochester Electronics, LLC | 35.918 | 2156-PCM1723E-TI-ND | 6,72500 € | Similar |


