
PCM1723E | |
|---|---|
DigiKey Part Number | PCM1723E-ND |
Manufacturer | |
Manufacturer Product Number | PCM1723E |
Description | IC DAS/ADC/DAC SPECIAL 24-SSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 96k I2S 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1723E Models |
Category | Data Interface I2S |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Series | Voltage - Supply 5V |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type DAC, Audio | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Number of Channels 3 | Supplier Device Package 24-SSOP |
Resolution (Bits) 24 b | Base Product Number |
Sampling Rate (Per Second) 96k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 116 | 6,29310 € | 730,00 € |
| Unit Price without VAT: | 6,29310 € |
|---|---|
| Unit Price with VAT: | 7,48879 € |

