Similar

PCM1702U-JE6 | |
|---|---|
DigiKey Part Number | PCM1702U-JE6-ND |
Manufacturer | |
Manufacturer Product Number | PCM1702U-JE6 |
Description | IC DAS/ADC/DAC SPECIAL 20-SO |
Customer Reference | |
Detailed Description | DAC, Audio 20 b 44.1k Serial 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCM1702U-JE6 Models |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Voltage Supply Source Dual ± |
Packaging Tube | Voltage - Supply ±5V |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Resolution (Bits) 20 b | Supplier Device Package 20-SO |
Sampling Rate (Per Second) 44.1k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCM1795DB | Texas Instruments | 7.875 | 296-24544-5-ND | 8,15000 € | Similar |
| PCM1795DBR | Texas Instruments | 936 | 296-24518-1-ND | 5,86000 € | Similar |


