Similar

PCM1702PG4 | |
|---|---|
DigiKey Part Number | PCM1702PG4-ND |
Manufacturer | |
Manufacturer Product Number | PCM1702PG4 |
Description | IC DAC/AUDIO 20BIT 44.1K 16DIP |
Customer Reference | |
Detailed Description | DAC, Audio 20 b 44.1k Serial 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1702PG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 20 b | |
Sampling Rate (Per Second) | 44.1k | |
Data Interface | Serial | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |


