PCM1702P-KG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 7.875
Unit Price: 7,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 936
Unit Price: 5,81000 €
Datasheet
DAC, Audio 20 b 44.1k Serial 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1702P-KG4

DigiKey Part Number
PCM1702P-KG4-ND
Manufacturer
Manufacturer Product Number
PCM1702P-KG4
Description
IC DAS/ADC/DAC SPECIAL 16-PDIP
Customer Reference
Detailed Description
DAC, Audio 20 b 44.1k Serial 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PCM1702P-KG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Serial
Manufacturer
Texas Instruments
Voltage Supply Source
Dual ±
Packaging
Tube
Voltage - Supply
±5V
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
Type
DAC, Audio
Mounting Type
Through Hole
Number of Channels
2
Package / Case
16-DIP (0.300", 7.62mm)
Resolution (Bits)
20 b
Supplier Device Package
16-PDIP
Sampling Rate (Per Second)
44.1k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCM1795DBTexas Instruments7.875296-24544-5-ND7,42000 €Similar
PCM1795DBRTexas Instruments936296-24518-1-ND5,81000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes