PCM1702P-JG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 7.878
Unit Price: 7,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 938
Unit Price: 5,89000 €
Datasheet
DAC, Audio 20 b 44.1k Serial 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1702P-JG4

DigiKey Part Number
PCM1702P-JG4-ND
Manufacturer
Manufacturer Product Number
PCM1702P-JG4
Description
IC DAS/ADC/DAC SPECIAL 16-PDIP
Customer Reference
Detailed Description
DAC, Audio 20 b 44.1k Serial 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PCM1702P-JG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
20 b
Sampling Rate (Per Second)
44.1k
Data Interface
Serial
Voltage Supply Source
Dual ±
Voltage - Supply
±5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes