Similar

PCM1691DCARG4 | |
|---|---|
DigiKey Part Number | PCM1691DCARG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM1691DCARG4 |
Description | IC DAC/AUDIO 24BIT 192K 48HTSSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k DSP, I2S 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1691DCARG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 8 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | DSP, I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-HTSSOP | |
Base Product Number |


