
PCM1690DCAR | |
|---|---|
DigiKey Part Number | 296-41372-2-ND - Tape & Reel (TR) 296-41372-1-ND - Cut Tape (CT) 296-41372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1690DCAR |
Description | IC DAS/ADC/DAC SPECIAL 48-HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k DSP, I2S 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1690DCAR Models |
Category | Voltage Supply Source Analog and Digital |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type DAC, Audio | Grade Automotive |
Number of Channels 8 | Qualification AEC-Q100 |
Resolution (Bits) 24 b | Package / Case 48-PowerTFSOP (0.240", 6.10mm Width) |
Sampling Rate (Per Second) 192k | Supplier Device Package 48-HTSSOP |
Data Interface DSP, I2S | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 € | 4,55 € |
| 10 | 3,46800 € | 34,68 € |
| 25 | 3,19840 € | 79,96 € |
| 100 | 2,90190 € | 290,19 € |
| 250 | 2,77504 € | 693,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,54740 € | 5.094,80 € |
| Unit Price without VAT: | 4,55000 € |
|---|---|
| Unit Price with VAT: | 5,41450 € |



