Similar

PCM1691DCA | |
|---|---|
DigiKey Part Number | 296-23897-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM1691DCA |
Description | IC DAS/ADC/DAC SPECIAL 48-HTSSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k DSP, I2S 48-HTSSOP |
Datasheet | Datasheet |
Category | Data Interface DSP, I2S |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tube | Voltage - Supply 3V ~ 3.6V, 5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 48-PowerTFSOP (0.240", 6.10mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 48-HTSSOP |
Sampling Rate (Per Second) 192k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCM1690DCAR | Texas Instruments | 7.026 | 296-41372-1-ND | 4,55000 € | Similar |


