MFR Recommended



PCM1681PWPRG4 | |
|---|---|
DigiKey Part Number | PCM1681PWPRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM1681PWPRG4 |
Description | IC DAC/AUDIO 24BIT 192K 28HTSSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k DSP, I2S 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1681PWPRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | DAC, Audio | |
Number of Channels | 8 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | DSP, I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,74817 € | 3.496,34 € |
| 4.000 | 1,71339 € | 6.853,56 € |
| Unit Price without VAT: | 1,74817 € |
|---|---|
| Unit Price with VAT: | 2,08032 € |


