


PCM1681PWPR | |
|---|---|
DigiKey Part Number | 296-41371-2-ND - Tape & Reel (TR) 296-41371-1-ND - Cut Tape (CT) 296-41371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1681PWPR |
Description | IC DAS/ADC/DAC SPECIAL 28-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k DSP, I2S 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1681PWPR Models |
Category | Data Interface DSP, I2S |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V, 5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 28-HTSSOP |
Sampling Rate (Per Second) 192k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,48400 € | 24,84 € |
| 25 | 2,28120 € | 57,03 € |
| 100 | 2,05860 € | 205,86 € |
| 250 | 1,95240 € | 488,10 € |
| 500 | 1,93728 € | 968,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,79245 € | 3.584,90 € |
| 4.000 | 1,75679 € | 7.027,16 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

