PCI CardBus Controller IEEE 1394-1995, 1394a-2000, Firewire™, i.Link™ PCI Interface 216-BGA MICROSTAR (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCI8402ZHK

DigiKey Part Number
296-24379-ND
Manufacturer
Manufacturer Product Number
PCI8402ZHK
Description
IC INTEGRATED FLASHMEDIA 216-BGA
Customer Reference
Detailed Description
PCI CardBus Controller IEEE 1394-1995, 1394a-2000, Firewire™, i.Link™ PCI Interface 216-BGA MICROSTAR (16x16)
Datasheet
 Datasheet
EDA/CAD Models
PCI8402ZHK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
PCI CardBus
Function
Controller
Interface
PCI
Standards
IEEE 1394-1995, 1394a-2000, Firewire™, i.Link™
Voltage - Supply
3V ~ 3.6V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
216-LFBGA
Supplier Device Package
216-BGA MICROSTAR (16x16)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15.489 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

15.489In Stock
Ships from Rochester Electronics, LLC