
PCI7515ZHK | |
|---|---|
DigiKey Part Number | 2156-PCI7515ZHK-TI-ND |
Manufacturer | |
Manufacturer Product Number | PCI7515ZHK |
Description | IC PC CARD CONTROLLER 257-BGA |
Customer Reference | |
Detailed Description | PCI CardBus Controller IEEE 1394a-2000, OHCI PCI Interface 257-BGA MICROSTAR (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | PCI7515ZHK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | PCI CardBus | |
Function | Controller | |
Interface | PCI | |
Standards | IEEE 1394a-2000, OHCI | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 257-LFBGA | |
Supplier Device Package | 257-BGA MICROSTAR (16x16) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 6,72132 € | 255,41 € |
| Unit Price without VAT: | 6,72132 € |
|---|---|
| Unit Price with VAT: | 7,99837 € |

