PCI CardBus Controller IEEE 1394a-2000, OHCI PCI Interface 257-BGA MICROSTAR (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCI7515GHK

DigiKey Part Number
2156-PCI7515GHK-TI-ND
Manufacturer
Manufacturer Product Number
PCI7515GHK
Description
IC PC CARD CTRLR W/1394 257-BGA
Customer Reference
Detailed Description
PCI CardBus Controller IEEE 1394a-2000, OHCI PCI Interface 257-BGA MICROSTAR (16x16)
Datasheet
 Datasheet
EDA/CAD Models
PCI7515GHK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
PCI CardBus
Function
Controller
Interface
PCI
Standards
IEEE 1394a-2000, OHCI
Voltage - Supply
3V ~ 3.6V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
257-LFBGA
Supplier Device Package
257-BGA MICROSTAR (16x16)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.887
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
386,72132 €255,41 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,72132 €
Unit Price with VAT:7,99837 €