
PCI6420GHK | |
|---|---|
DigiKey Part Number | 2156-PCI6420GHK-TI-ND |
Manufacturer | |
Manufacturer Product Number | PCI6420GHK |
Description | IC CONTROLLER PCI CARD 288LFBGA |
Customer Reference | |
Detailed Description | PCI CardBus Controller PCI Interface 288-BGA Microstar (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | PCI6420GHK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | PCI CardBus | |
Function | Controller | |
Interface | PCI | |
Standards | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 288-LFBGA | |
Supplier Device Package | 288-BGA Microstar (16x16) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 13,45105 € | 255,57 € |
| Unit Price without VAT: | 13,45105 € |
|---|---|
| Unit Price with VAT: | 16,00675 € |

