
PCI4451GFN | |
|---|---|
DigiKey Part Number | 296-6663-5-ND |
Manufacturer | |
Manufacturer Product Number | PCI4451GFN |
Description | IC INTEGRATED PC CARD 256-BGA |
Customer Reference | |
Detailed Description | PCI CardBus Controller PCI Interface 256-BGA (27x27) |
Datasheet | Datasheet |
Category | Function Controller |
Manufacturer Texas Instruments | Interface PCI |
Packaging Tube | Voltage - Supply 3.3V, 5V |
Part Status Obsolete | Package / Case 256-BGA |
DigiKey Programmable Not Verified | Supplier Device Package 256-BGA (27x27) |
Protocol PCI CardBus | Base Product Number |

