
PCI4410APDV | |
|---|---|
DigiKey Part Number | 296-6658-5-ND |
Manufacturer | |
Manufacturer Product Number | PCI4410APDV |
Description | IC INTEGRATED PC CARD 208-LQFP |
Customer Reference | |
Detailed Description | PCI CardBus Controller IEEE 1394-1995, OHCI PCI Interface 208-QFP (28x28) |
Datasheet | Datasheet |
EDA/CAD Models | PCI4410APDV Models |
Category | Interface PCI |
Manufacturer Texas Instruments | Standards IEEE 1394-1995, OHCI |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 208-LQFP |
Protocol PCI CardBus | Supplier Device Package 208-QFP (28x28) |
Function Controller | Base Product Number |

