PCI2040GGU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 166
Unit Price: 32,58000 €
Datasheet
Controller PCI Interface 144-BGA MICROSTAR (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCI2040GGU

DigiKey Part Number
296-9633-5-ND
Manufacturer
Manufacturer Product Number
PCI2040GGU
Description
IC PCI-DSP BRIDGE CNTRLR 144-BGA
Customer Reference
Detailed Description
Controller PCI Interface 144-BGA MICROSTAR (12x12)
Datasheet
 Datasheet
EDA/CAD Models
PCI2040GGU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
-
Function
Controller
Interface
PCI
Standards
-
Voltage - Supply
3.3V, 5V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
144-LFBGA
Supplier Device Package
144-BGA MICROSTAR (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13.982 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

13.982In Stock
Ships from Rochester Electronics, LLC