
PCI1620ZHK | |
|---|---|
DigiKey Part Number | PCI1620ZHK-ND |
Manufacturer | |
Manufacturer Product Number | PCI1620ZHK |
Description | IC PC CARD/ULTRMEDIA CTRL 209BGA |
Customer Reference | |
Detailed Description | PCI CardBus Controller PC Card 8.0 PCI Interface 209-BGA Microstar Junior (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | PCI1620ZHK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | PCI CardBus | |
Function | Controller | |
Interface | PCI | |
Standards | PC Card 8.0 | |
Voltage - Supply | 1.8V ~ 5V | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | 209-LFBGA | |
Supplier Device Package | 209-BGA Microstar Junior (16x16) | |
Base Product Number |

