PCI1620PDV is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 2.663
Unit Price: 9,08000 €
Datasheet
PCI2050APDV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCI1620PDV

DigiKey Part Number
296-13788-ND
Manufacturer
Manufacturer Product Number
PCI1620PDV
Description
IC PC CARD CTLR DUAL-SKT 208LQFP
Customer Reference
Detailed Description
PCI CardBus Controller PC Card 8.0 PCI Interface 208-QFP (28x28)
Datasheet
 Datasheet
EDA/CAD Models
PCI1620PDV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
PCI CardBus
Function
Controller
Interface
PCI
Standards
PC Card 8.0
Voltage - Supply
1.8V ~ 5V
Current - Supply
-
Operating Temperature
-
Package / Case
208-LQFP
Supplier Device Package
208-QFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 34.368 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

34.368In Stock
Ships from Rochester Electronics, LLC