
PCI1620GHK | |
|---|---|
DigiKey Part Number | 296-13787-ND |
Manufacturer | |
Manufacturer Product Number | PCI1620GHK |
Description | IC PC CARD CTLR DUAL-SKT 209-BGA |
Customer Reference | |
Detailed Description | PCI CardBus Controller PC Card 8.0 PCI Interface 209-BGA MICROSTAR (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | PCI1620GHK Models |
Category | Interface PCI |
Manufacturer Texas Instruments | Standards PC Card 8.0 |
Packaging Tube | Voltage - Supply 1.8V ~ 5V |
Part Status Obsolete | Package / Case 209-LFBGA |
DigiKey Programmable Not Verified | Supplier Device Package 209-BGA MICROSTAR (16x16) |
Protocol PCI CardBus | Base Product Number |
Function Controller |

