
PCI1520IZWT | |
|---|---|
DigiKey Part Number | 296-PCI1520IZWT-ND |
Manufacturer | |
Manufacturer Product Number | PCI1520IZWT |
Description | PC CARD CONTROLLER |
Customer Reference | |
Detailed Description | PCI CardBus Controller PC Card 7.1 PCI Interface 209-NFBGA (16x16) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | PCI CardBus | |
Function | Controller | |
Interface | PCI | |
Standards | PC Card 7.1 | |
Voltage - Supply | 3V ~ 3.6V, 4.75V ~ 5.25V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 209-LFBGA | |
Supplier Device Package | 209-NFBGA (16x16) |

