PCI1520IZHK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 18
Unit Price: 16,47133 €
Datasheet
PCI CardBus Controller PC Card 7.1 PCI Interface 209-BGA Microstar Junior (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCI1520IZHK

DigiKey Part Number
296-26296-5-ND
Manufacturer
Manufacturer Product Number
PCI1520IZHK
Description
IC PC CARD CONTROLLER 209-BGA
Customer Reference
Detailed Description
PCI CardBus Controller PC Card 7.1 PCI Interface 209-BGA Microstar Junior (16x16)
Datasheet
 Datasheet
EDA/CAD Models
PCI1520IZHK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
PCI
Manufacturer
Texas Instruments
Standards
PC Card 7.1
Packaging
Tray
Voltage - Supply
3.3V, 5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
209-LFBGA
Protocol
PCI CardBus
Supplier Device Package
209-BGA Microstar Junior (16x16)
Function
Controller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCI1520IPDVEPRochester Electronics, LLC182156-PCI1520IPDVEP-ND16,47133 €Similar
Obsolete
This product is no longer manufactured. View Substitutes