
PCI1520IPDVEP | |
|---|---|
DigiKey Part Number | 296-19772-ND |
Manufacturer | |
Manufacturer Product Number | PCI1520IPDVEP |
Description | IC PC CARD CONTROLLER 208-LQFP |
Customer Reference | |
Detailed Description | PCI CardBus Controller PC Card 7.1 PCI Interface 208-QFP (28x28) |
Datasheet | Datasheet |
EDA/CAD Models | PCI1520IPDVEP Models |
Category | Interface PCI |
Manufacturer Texas Instruments | Standards PC Card 7.1 |
Packaging Tray | Voltage - Supply 3.3V, 5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 208-LQFP |
Protocol PCI CardBus | Supplier Device Package 208-QFP (28x28) |
Function Controller | Base Product Number |

