PCI CardBus Controller PC Card 7.2 PCI Interface 209-NFBGA (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCI1510ZVF

DigiKey Part Number
2156-PCI1510ZVF-TI-ND
Manufacturer
Manufacturer Product Number
PCI1510ZVF
Description
IC PC CARD CONTROLLER 209-BGA
Customer Reference
Detailed Description
PCI CardBus Controller PC Card 7.2 PCI Interface 209-NFBGA (16x16)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
PCI CardBus
Function
Controller
Interface
PCI
Standards
PC Card 7.2
Voltage - Supply
3.3V, 5V
Current - Supply
-
Operating Temperature
-
Package / Case
209-LFBGA
Supplier Device Package
209-NFBGA (16x16)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.728
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:4728
All prices are in EUR
Tray
QuantityUnit PriceExt Price
515,10333 €260,27 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,10333 €
Unit Price with VAT:6,07296 €