PCI1510ZGU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 8.648
Unit Price: 7,56000 €
Datasheet
PCI CardBus Controller PC Card 7.2 PCI Interface 144-BGA MICROSTAR (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCI1510ZGU

DigiKey Part Number
296-15728-5-ND
Manufacturer
Manufacturer Product Number
PCI1510ZGU
Description
IC PC CARD CTLR SGL-SLOT 144-BGA
Customer Reference
Detailed Description
PCI CardBus Controller PC Card 7.2 PCI Interface 144-BGA MICROSTAR (12x12)
Datasheet
 Datasheet
EDA/CAD Models
PCI1510ZGU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
PCI CardBus
Function
Controller
Interface
PCI
Standards
PC Card 7.2
Voltage - Supply
3.3V, 5V
Current - Supply
-
Operating Temperature
-
Package / Case
144-LFBGA
Supplier Device Package
144-BGA MICROSTAR (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes