Similar

PCI1510RGVF | |
|---|---|
DigiKey Part Number | PCI1510RGVF-ND |
Manufacturer | |
Manufacturer Product Number | PCI1510RGVF |
Description | IC PC CARD CONTROLLER 253-BGA |
Customer Reference | |
Detailed Description | PCI CardBus Controller PC Card 7.2 PCI Interface 253-BGA Microstar |
Datasheet | Datasheet |
EDA/CAD Models | PCI1510RGVF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | PCI CardBus | |
Function | Controller | |
Interface | PCI | |
Standards | PC Card 7.2 | |
Voltage - Supply | 3.3V, 5V | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | 253-BGA | |
Supplier Device Package | 253-BGA Microstar | |
Base Product Number |


