
PCI1510PGE | |
|---|---|
DigiKey Part Number | 296-12731-ND |
Manufacturer | |
Manufacturer Product Number | PCI1510PGE |
Description | IC SGL-SLT CRDBUS CTLR 144-LQFP |
Customer Reference | |
Detailed Description | PCI CardBus Controller PC Card 7.2 PCI Interface 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | PCI1510PGE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | PCI CardBus | |
Function | Controller | |
Interface | PCI | |
Standards | PC Card 7.2 | |
Voltage - Supply | 3.3V, 5V | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 10 | 5,87500 € | 58,75 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,99640 € |

