
PCI1420ZHK | |
|---|---|
DigiKey Part Number | 2156-PCI1420ZHK-TI-ND |
Manufacturer | |
Manufacturer Product Number | PCI1420ZHK |
Description | IC CONTROLLER PCI CARD 209BGA |
Customer Reference | |
Detailed Description | PCI CardBus Controller PCI Interface 209-BGA Microstar Junior (16x16) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | PCI CardBus | |
Function | Controller | |
Interface | PCI | |
Standards | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | 209-LFBGA | |
Supplier Device Package | 209-BGA Microstar Junior (16x16) | |
Base Product Number |
| Tray: | 1620 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,23581 € | 255,31 € |
| Unit Price without VAT: | 8,23581 € |
|---|---|
| Unit Price with VAT: | 9,80061 € |

