PCI CardBus Controller PCI Interface 208-QFP (28x28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCI1420PDVG4

DigiKey Part Number
PCI1420PDVG4-ND
Manufacturer
Manufacturer Product Number
PCI1420PDVG4
Description
IC PC CARD CONTROLLER 208-LQFP
Customer Reference
Detailed Description
PCI CardBus Controller PCI Interface 208-QFP (28x28)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Protocol
PCI CardBus
Function
Controller
Interface
PCI
Standards
-
Voltage - Supply
3.3V, 5V
Current - Supply
-
Operating Temperature
-
Package / Case
208-LQFP
Supplier Device Package
208-QFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 81 View Now
This product is no longer carried by DigiKey.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
369,56500 €344,34 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,56500 €
Unit Price with VAT:11,38235 €

Other Suppliers on DigiKey

81In Stock
Ships from Rochester Electronics, LLC