
PCI1420PDV | |
|---|---|
DigiKey Part Number | 296-6651-5-ND |
Manufacturer | |
Manufacturer Product Number | PCI1420PDV |
Description | IC PC CARD CNTRLR 208-LQFP |
Customer Reference | |
Detailed Description | PCI CardBus Controller PCI Interface 208-QFP (28x28) |
Datasheet | Datasheet |
Category | Function Controller |
Manufacturer Texas Instruments | Interface PCI |
Packaging Tray | Voltage - Supply 3.3V, 5V |
Part Status Obsolete | Package / Case 208-LQFP |
DigiKey Programmable Not Verified | Supplier Device Package 208-QFP (28x28) |
Protocol PCI CardBus | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCI1520PDV | Rochester Electronics, LLC | 2.663 | 2156-PCI1520PDV-ND | 9,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,20000 € | 14,20 € |
| 10 | 11,25700 € | 112,57 € |
| Unit Price without VAT: | 14,20000 € |
|---|---|
| Unit Price with VAT: | 16,89800 € |

