Similar

PCI1410PGE | |
|---|---|
DigiKey Part Number | 296-6648-5-ND |
Manufacturer | |
Manufacturer Product Number | PCI1410PGE |
Description | IC PC CARD CNTRLR 144-LQFP |
Customer Reference | |
Detailed Description | PCI CardBus Controller PCI Interface 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | PCI1410PGE Models |
Category | Function Controller |
Manufacturer Texas Instruments | Interface PCI |
Packaging Tray | Voltage - Supply 3.3V, 5V |
Part Status Obsolete | Package / Case 144-LQFP |
DigiKey Programmable Not Verified | Supplier Device Package 144-LQFP (20x20) |
Protocol PCI CardBus | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCI1510PGE | Rochester Electronics, LLC | 8.648 | 2156-PCI1510PGE-ND | 7,47000 € | Similar |


