
PCI1410GGU | |
|---|---|
DigiKey Part Number | 2156-PCI1410GGU-TI-ND |
Manufacturer | |
Manufacturer Product Number | PCI1410GGU |
Description | IC PC CARD CNTRLR 144-BGA |
Customer Reference | |
Detailed Description | PCI CardBus Controller PCI Interface 144-BGA MICROSTAR (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | PCI1410GGU Models |
Category | Function Controller |
Manufacturer Texas Instruments | Interface PCI |
Packaging Tube | Voltage - Supply 3.3V, 5V |
Part Status Obsolete | Package / Case 144-LFBGA |
DigiKey Programmable Not Verified | Supplier Device Package 144-BGA MICROSTAR (12x12) |
Protocol PCI CardBus | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,36292 € | 257,42 € |
| Unit Price without VAT: | 5,36292 € |
|---|---|
| Unit Price with VAT: | 6,38187 € |

