Similar

PCI1410APGEG4 | |
|---|---|
DigiKey Part Number | PCI1410APGEG4-ND |
Manufacturer | |
Manufacturer Product Number | PCI1410APGEG4 |
Description | IC SGL-SLOT CARDBUS CTLR 144TQFP |
Customer Reference | |
Detailed Description | PCI CardBus Controller PCI Interface 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | PCI1410APGEG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | PCI CardBus | |
Function | Controller | |
Interface | PCI | |
Standards | - | |
Voltage - Supply | 3.3V, 5V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |


