
PCI1410AGGU | |
|---|---|
DigiKey Part Number | 296-6644-5-ND |
Manufacturer | |
Manufacturer Product Number | PCI1410AGGU |
Description | IC SGL-SLOT CARDBUS CTLR 144-BGA |
Customer Reference | |
Detailed Description | PCI CardBus Controller PCI Interface 144-BGA MICROSTAR (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | PCI1410AGGU Models |
Category | Interface PCI |
Manufacturer Texas Instruments | Voltage - Supply 3.3V, 5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Package / Case 144-LFBGA |
DigiKey Programmable Not Verified | Supplier Device Package 144-BGA MICROSTAR (12x12) |
Protocol PCI CardBus | Base Product Number |
Function Controller |

