PCF8575CDWR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.515
Unit Price: 12,25000 €
Datasheet
I/O Expander 16 I2C, SMBus 400 kHz 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8575CDWR

DigiKey Part Number
296-17915-2-ND - Tape & Reel (TR)
296-17915-1-ND - Cut Tape (CT)
296-17915-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF8575CDWR
Description
IC XPNDR 400KHZ I2C SMBUS 24SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PCF8575CDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Open Drain
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 11 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,30336 €6.606,72 €
Manufacturers Standard Package
Unit Price without VAT:3,30336 €
Unit Price with VAT:3,93100 €

Other Suppliers on DigiKey

11In Stock
Ships from Rochester Electronics, LLC