
PCF8575DBR | |
|---|---|
DigiKey Part Number | 296-17856-2-ND - Tape & Reel (TR) 296-17856-1-ND - Cut Tape (CT) 296-17856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8575DBR |
Description | IC XPNDR 400KHZ I2C SMBUS 24SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCF8575DBR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 1mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Interrupt Output Yes | Supplier Device Package 24-SSOP |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,37700 € | 23,77 € |
| 25 | 2,18240 € | 54,56 € |
| 100 | 1,96810 € | 196,81 € |
| 250 | 1,86584 € | 466,46 € |
| 500 | 1,84816 € | 924,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,71182 € | 3.423,64 € |
| 4.000 | 1,67748 € | 6.709,92 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |




