MFR Recommended

PCF8575CDWR | |
|---|---|
DigiKey Part Number | 296-17915-2-ND - Tape & Reel (TR) 296-17915-1-ND - Cut Tape (CT) 296-17915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8575CDWR |
Description | IC XPNDR 400KHZ I2C SMBUS 24SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCF8575CDWR Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Interrupt Output Yes | Supplier Device Package 24-SOIC |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF8575DBR | Texas Instruments | 4.964 | 296-17856-1-ND | 3,14000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,26229 € | 6.524,58 € |
| Unit Price without VAT: | 3,26229 € |
|---|---|
| Unit Price with VAT: | 3,88213 € |


