
PCF8574RGYR | |
|---|---|
DigiKey Part Number | 296-PCF8574RGYRTR-ND - Tape & Reel (TR) 296-PCF8574RGYRCT-ND - Cut Tape (CT) 296-PCF8574RGYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8574RGYR |
Description | IC XPNDR 100KHZ I2C 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 100 kHz 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | PCF8574RGYR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 1mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 100 kHz |
Part Status Active | Voltage - Supply 2.5V ~ 6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C | Package / Case 20-VFQFN Exposed Pad |
Interrupt Output Yes | Supplier Device Package 20-VQFN (3.5x4.5) |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,28500 € | 12,85 € |
| 25 | 1,17080 € | 29,27 € |
| 100 | 1,04500 € | 104,50 € |
| 250 | 0,98504 € | 246,26 € |
| 500 | 0,95056 € | 475,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,88231 € | 2.646,93 € |
| 6.000 | 0,86431 € | 5.185,86 € |
| 9.000 | 0,85530 € | 7.697,70 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |




