8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5PB1104PGGI8

DigiKey Part Number
800-5PB1104PGGI8TR-ND - Tape & Reel (TR)
800-5PB1104PGGI8CT-ND - Cut Tape (CT)
800-5PB1104PGGI8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5PB1104PGGI8
Description
IC CLK BUFFER 1:4 200MHZ 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Input
LVCMOS
Output
LVCMOS
Frequency - Max
200 MHz
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.479
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,99000 €1,99 €
101,47300 €14,73 €
251,34480 €33,62 €
1001,20310 €120,31 €
2501,13572 €283,93 €
5001,09508 €547,54 €
1.0001,06164 €1.061,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,02634 €2.565,85 €
5.0001,00506 €5.025,30 €
7.5000,99440 €7.458,00 €
Manufacturers Standard Package
Unit Price without VAT:1,99000 €
Unit Price with VAT:2,36810 €