
PCF8574RGYR | |
|---|---|
DigiKey Part Number | 296-PCF8574RGYRTR-ND - Tape & Reel (TR) 296-PCF8574RGYRCT-ND - Cut Tape (CT) 296-PCF8574RGYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8574RGYR |
Description | IC XPNDR 100KHZ I2C 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 100 kHz 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | PCF8574RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 1mA, 25mA | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,26800 € | 12,68 € |
| 25 | 1,15520 € | 28,88 € |
| 100 | 1,03110 € | 103,11 € |
| 250 | 0,97188 € | 242,97 € |
| 500 | 0,93618 € | 468,09 € |
| 1.000 | 0,90681 € | 906,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,87052 € | 2.611,56 € |
| 6.000 | 0,85276 € | 5.116,56 € |
| 9.000 | 0,84387 € | 7.594,83 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |


