MFR Recommended

PCF8574ARGYRG4 | |
|---|---|
DigiKey Part Number | PCF8574ARGYRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCF8574ARGYRG4 |
Description | IC XPNDR 100KHZ I2C 20VQFN |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 100 kHz 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | PCF8574ARGYRG4 Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 1mA, 25mA |
Packaging Tape & Reel (TR) | Clock Frequency 100 kHz |
Part Status Discontinued at DigiKey | Voltage - Supply 2.5V ~ 6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C | Package / Case 20-VFQFN Exposed Pad |
Interrupt Output Yes | Supplier Device Package 20-VQFN (3.5x4.5) |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF8574ARGYR | Texas Instruments | 592 | 296-15150-1-ND | 2,00000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,73396 € | 2.201,88 € |
| 6.000 | 0,71856 € | 4.311,36 € |
| 9.000 | 0,71085 € | 6.397,65 € |
| Unit Price without VAT: | 0,73396 € |
|---|---|
| Unit Price with VAT: | 0,87341 € |


