
PCF8574ARGYR | |
|---|---|
DigiKey Part Number | 296-15150-2-ND - Tape & Reel (TR) 296-15150-1-ND - Cut Tape (CT) 296-15150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8574ARGYR |
Description | IC XPNDR 100KHZ I2C 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 100 kHz 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | PCF8574ARGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 1mA, 25mA | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,46400 € | 14,64 € |
| 25 | 1,33560 € | 33,39 € |
| 100 | 1,19520 € | 119,52 € |
| 250 | 1,12812 € | 282,03 € |
| 500 | 1,08770 € | 543,85 € |
| 1.000 | 1,05446 € | 1.054,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,01337 € | 3.040,11 € |
| 6.000 | 0,99327 € | 5.959,62 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

