Direct

PCF8574ADWRE4 | |
|---|---|
DigiKey Part Number | PCF8574ADWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCF8574ADWRE4 |
Description | IC XPNDR 100KHZ I2C 16SOIC |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 100 kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCF8574ADWRE4 Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 1mA, 25mA |
Packaging Tape & Reel (TR) | Clock Frequency 100 kHz |
Part Status Obsolete | Voltage - Supply 2.5V ~ 6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Interrupt Output Yes | Supplier Device Package 16-SOIC |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF8574ADWR | Texas Instruments | 5.525 | 296-13105-1-ND | 1,36000 € | Direct |


