
PCF8574ADWR | |
|---|---|
DigiKey Part Number | 296-13105-2-ND - Tape & Reel (TR) 296-13105-1-ND - Cut Tape (CT) 296-13105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8574ADWR |
Description | IC XPNDR 100KHZ I2C 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 100 kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCF8574ADWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 1mA, 25mA | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,96800 € | 9,68 € |
| 25 | 0,87840 € | 21,96 € |
| 100 | 0,78050 € | 78,05 € |
| 250 | 0,73368 € | 183,42 € |
| 500 | 0,70548 € | 352,74 € |
| 1.000 | 0,68226 € | 682,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,68304 € | 1.366,08 € |
| 4.000 | 0,66684 € | 2.667,36 € |
| 6.000 | 0,65872 € | 3.952,32 € |
| 10.000 | 0,64973 € | 6.497,30 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |











