MFR Recommended

PCA9557RGYR | |
|---|---|
DigiKey Part Number | 296-19472-2-ND - Tape & Reel (TR) 296-19472-1-ND - Cut Tape (CT) 296-19472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9557RGYR |
Description | IC XPNDR 400KHZ I2C SMBUS 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9557RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | No | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,25767 € | 3.773,01 € |
| 6.000 | 1,23371 € | 7.402,26 € |
| Unit Price without VAT: | 1,25767 € |
|---|---|
| Unit Price with VAT: | 1,49663 € |







