16-VQFN (exposed pad)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9557RGVR

DigiKey Part Number
296-21785-2-ND - Tape & Reel (TR)
296-21785-1-ND - Cut Tape (CT)
296-21785-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9557RGVR
Description
IC XPNDR 400KHZ I2C SMBUS 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCA9557RGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
No
Features
POR
Output Type
Open Drain, Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.346
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,47000 €1,47 €
101,07500 €10,75 €
250,97720 €24,43 €
1000,86980 €86,98 €
2500,81856 €204,64 €
5000,78760 €393,80 €
1.0000,76215 €762,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,73528 €1.838,20 €
5.0000,71908 €3.595,40 €
7.5000,71097 €5.332,27 €
Manufacturers Standard Package
Unit Price without VAT:1,47000 €
Unit Price with VAT:1,74930 €