MFR Recommended
Similar
Similar
Similar
Similar

PCA9554PWRG4 | |
|---|---|
DigiKey Part Number | PCA9554PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9554PWRG4 |
Description | IC XPND 400KHZ I2C SMBUS 16TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9554PWRG4 Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) | Clock Frequency 400 kHz |
Part Status Discontinued at DigiKey | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 16-TSSOP |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9554PWR | Texas Instruments | 9.190 | 296-PCA9554PWRCT-ND | 2,33000 € | MFR Recommended |
| TCA9554PWR | Texas Instruments | 3.551 | 296-30135-1-ND | 1,29000 € | Similar |
| PCA9554BPWJ | NXP USA Inc. | 7.611 | 568-9917-1-ND | 1,45000 € | Similar |
| PCA9554CPWJ | NXP USA Inc. | 3.305 | 568-9918-1-ND | 1,32000 € | Similar |
| XRA1200PIG16TR-F | MaxLinear, Inc. | 0 | XRA1200PIG16TR-F-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,03039 € | 2.060,78 € |
| 4.000 | 1,00784 € | 4.031,36 € |
| 6.000 | 0,99654 € | 5.979,24 € |
| Unit Price without VAT: | 1,03039 € |
|---|---|
| Unit Price with VAT: | 1,22616 € |




