XRA1200PIG16TR-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 14.641
Unit Price: 1,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,51000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 2.576
Unit Price: 1,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.546
Unit Price: 1,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.422
Unit Price: 1,32000 €
Datasheet
I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRA1200PIG16TR-F

DigiKey Part Number
XRA1200PIG16TR-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XRA1200PIG16TR-F
Description
IC XPND 400KHZ I2C SMBUS 16TSSOP
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
XRA1200PIG16TR-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
-
Output Type
Open Drain
Current - Output Source/Sink
-
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types